DFP-CN7

Metcal
745-DFP-CN7
DFP-CN7

Mfr.:

Description:
Soldering Irons Desolder Tip ID .095in (2.41mm)

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,325.24 ₹5,325.24
₹4,833.25 ₹24,166.25
₹4,497.80 ₹44,978.00
₹4,345.92 ₹1,08,648.00
₹4,329.14 ₹2,16,457.00
500 Quote

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Fiberglass
0.096 in
Brand: Metcal
Description/Function: Desoldering standard tip
Packaging: Blister Pack
Product Type: Soldering Irons
Series: DFP
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
TARIC:
8515908090
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.