H-P44

Metcal
745-H-P44
H-P44

Mfr.:

Description:
Heat Guns & Nozzles HCT Nozzle 44-P 19.5mm x 19.5mm

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,693.55 ₹14,693.55
₹14,033.84 ₹70,169.20
₹13,765.48 ₹1,37,654.80
₹13,428.17 ₹3,35,704.25
₹13,425.37 ₹6,71,268.50
100 Quote

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Heat Guns & Nozzles
RoHS:  
Nozzles
PLCC-44, 19.5 mm X 19.5 mm
HCT-900
Brand: Metcal
Packaging: Blister Pack
Product Type: Heat Guns & Nozzles
Series: H
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 70 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8515900090
USHTS:
8515904000
TARIC:
8515908090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.