H-P68

Metcal
745-H-P68
H-P68

Mfr.:

Description:
Soldering Irons HCT Nozzle 68-P 27mm x 27.2mm

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,951.84 ₹13,951.84
₹13,468.24 ₹67,341.20
₹12,702.30 ₹1,27,023.00
₹12,384.55 ₹3,09,613.75

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Brand: Metcal
Description/Function: HCT-900 Rework Nozzle for Chip Type PL CC-68
Packaging: Blister Pack
Product Type: Soldering Irons
Series: H
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 70 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
TARIC:
8515908090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.