H-SL24

Metcal
745-H-SL24
H-SL24

Mfr.:

Description:
Heat Guns & Nozzles HCT Nozzle 24 24J 10.6mm x 15.9mm

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,962.27 ₹12,962.27
₹12,392.94 ₹61,964.70
₹12,152.54 ₹1,21,525.40
₹11,914.93 ₹2,97,873.25
₹11,913.06 ₹5,95,653.00
100 Quote

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Heat Guns & Nozzles
RoHS:  
Nozzles
SOL-24, SOL-24J, 10.6mm X 15.9mm
HCT-900
Brand: Metcal
Packaging: Blister Pack
Product Type: Heat Guns & Nozzles
Series: H
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 70 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8515900090
USHTS:
8515904000
TARIC:
8515908090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.