HCT2-120

Metcal
745-HCT2-120
HCT2-120

Mfr.:

Description:
Heat Guns & Nozzles Digital Hot Air Pencil System 75W

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Metcal HCT2-200-11
Metcal
Soldering Irons DIGITAL HOT AIR PENCIL, 110V N.A.

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Heat Guns & Nozzles
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Hot Air Pencils
+ 842 F (+ 450 C)
100 VAC to 240 VAC
75 W
Brand: Metcal
Minimum Temperature: + 212 F (+ 100 C)
Product Type: Heat Guns & Nozzles
Series: HCT
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 3.04 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8515110000
USHTS:
8515110000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.