HTC-9VC0053S

Metcal
745-HTC-9VC0053S
HTC-9VC0053S

Mfr.:

Description:
Soldering Irons CARTRIDGE, CHISEL, V GROOVE, 5.3MM

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,406.30 ₹5,406.30
₹4,905.93 ₹24,529.65
₹4,727.02 ₹47,270.20
₹4,458.66 ₹1,11,466.50
₹4,457.73 ₹2,22,886.50
500 Quote

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Cartridges
Chisel
+ 496 C
5.3 mm
Brand: Metcal
Description/Function: Cartridge V-Groove Chisel 40 Degree
Product Type: Soldering Irons
Series: HTC
Size: 5.3 mm x 8.3 mm
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8515904000
TARIC:
8515900090
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.