PTC-8BL1306R

Metcal
745-PTC-8BL1306R
PTC-8BL1306R

Mfr.:

Description:
Soldering Irons TWEEZER CARTRIDGE, BLADE, 6.35MM

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,536.79 ₹10,536.79
₹9,904.10 ₹49,520.50
₹9,340.36 ₹93,403.60
₹9,106.48 ₹2,27,662.00

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Cartridges
Blade
+ 468 C
6.35 mm
Brand: Metcal
Description/Function: Blade Soldering Iron Tip
Product Type: Soldering Irons
Series: PTC
Size: 6.35 mm x 12.7 mm
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8515904000
TARIC:
8515900090
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.