SCV-CH50

Metcal
745-SCV-CH50
SCV-CH50

Mfr.:

Description:
Soldering Irons Tip Chisel X-Large 5mm (0.197in)

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,814.21 ₹1,814.21
₹1,666.06 ₹8,330.30
₹1,615.74 ₹16,157.40
₹1,514.18 ₹37,854.50
₹1,421.93 ₹71,096.50
₹1,364.16 ₹1,36,416.00
₹1,298.00 ₹6,49,000.00

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Chisel
5 mm
Brand: Metcal
Description/Function: Manufacturing extra large chisel ceramic power tip
Product Type: Soldering Irons
Series: SxV
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
TARIC:
8515908090
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.