SFP-CH20

Metcal
745-SFP-CH20
SFP-CH20

Mfr.:

Description:
Soldering Irons Chisel Cartridge 30deg 2.0mm (0.8in)

In Stock: 52

Stock:
52
Can Dispatch Immediately
On Order:
52
Expected 03-06-2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,472.07 ₹2,472.07
₹2,322.98 ₹11,614.90
₹2,235.39 ₹55,884.75
₹2,055.55 ₹1,02,777.50
₹1,993.12 ₹1,99,312.00
₹1,970.76 ₹9,85,380.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Chisel
+ 421 C
2 mm
Brand: Metcal
Description/Function: 30 deg chisel cartridge
Packaging: Blister Pack
Product Type: Soldering Irons
Series: SxP
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8515900090
CAHTS:
8515900090
USHTS:
8515904000
TARIC:
8515908090
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.