SFP-CNB04

Metcal
745-SFP-CNB04
SFP-CNB04

Mfr.:

Description:
Soldering Irons Conical Cartridge Bent 0.4mm (.016in)

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
40
Expected 25-05-2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,377.02 ₹2,377.02
₹2,174.82 ₹10,874.10
₹2,145.94 ₹21,459.40
₹2,118.91 ₹52,972.75
₹2,049.03 ₹1,02,451.50
₹1,998.71 ₹1,99,871.00
₹1,989.39 ₹9,94,695.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Conical, Bent
0.016 in
Brand: Metcal
Description/Function: 0.016 in bent conical cartridge
Packaging: Blister Pack
Product Type: Soldering Irons
Series: SxP
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 14.652 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8515900090
CAHTS:
8515900090
USHTS:
8515904000
TARIC:
8515908090
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.