SMTC-0154

Metcal
745-SMTC-0154
SMTC-0154

Mfr.:

Description:
Soldering Irons Cartridge Tunnel TSOP-40

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,531.60 ₹13,531.60
₹13,062.90 ₹65,314.50
₹12,319.33 ₹1,23,193.30
₹12,011.83 ₹3,00,295.75

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Tunnel
0.73 in
Brand: Metcal
Description/Function: SMTC soldering tunnel tip cartridge, 600 series .73 in, TSOP-40
Product Type: Soldering Irons
Series: SMTC
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 16.012 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
TARIC:
8515908090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.