SMTC-034

Metcal
745-SMTC-034
SMTC-034

Mfr.:

Description:
Soldering Irons Cartridge Slot Case D

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,189.95 ₹6,189.95
₹5,695.16 ₹28,475.80
₹5,498.55 ₹54,985.50
₹5,185.47 ₹1,29,636.75
₹5,055.95 ₹2,52,797.50
₹5,050.36 ₹5,05,036.00

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Slot
0.3 in
Brand: Metcal
Description/Function: SMTC soldering slot tip cartridge, 600 series .3 in, chip case D
Product Type: Soldering Irons
Series: SMTC
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 11.022 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
TARIC:
8515908090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.