SMTC-104

Metcal
745-SMTC-104
SMTC-104

Mfr.:

Description:
Soldering Irons Cartridge Tunnel SOIC-8

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,844.82 ₹7,844.82
₹7,125.47 ₹35,627.35
₹6,827.30 ₹68,273.00
₹6,551.49 ₹1,63,787.25
₹6,544.96 ₹3,27,248.00

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Tunnel
+ 413 C
0.2 in
Brand: Metcal
Description/Function: SMTC soldering tunnel tip cartridge, 700 Series .2 in, SOIC-8
Product Type: Soldering Irons
Series: SMTC
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 11.022 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
TARIC:
8515908090
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.