SMTC-1171

Metcal
745-SMTC-1171
SMTC-1171

Mfr.:

Description:
Soldering Irons Cartridge Conical Bent 0.76mm (0.03in)

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,223.89 ₹9,223.89
₹8,549.27 ₹42,746.35
₹8,062.87 ₹80,628.70
₹7,861.60 ₹1,96,540.00
₹7,853.21 ₹3,92,660.50

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Conical, Bent
+ 413 C
0.76 mm
Brand: Metcal
Description/Function: SMTC Soldering 0201 Rework Tip Cartridge, Bent 30 Degree, 700 Series
Product Type: Soldering Irons
Series: SMTC
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 16.012 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
TARIC:
8515908090
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.