SSC-7172A

Metcal
745-SSC-7172A
SSC-7172A

Mfr.:

Description:
Soldering Irons Cartridge Hook Bent 0.5mm (0.02in)

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,202.24 ₹5,202.24
₹4,720.50 ₹23,602.50
₹4,527.62 ₹45,276.20
₹4,284.42 ₹1,07,110.50
₹4,123.22 ₹2,06,161.00
₹4,118.56 ₹4,11,856.00

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Conical, Bent
0.02 in
Brand: Metcal
Description/Function: Soldering micro drag hook tip cartridge, 30 degree 700 series 0.02 in
Product Type: Soldering Irons
Series: SSC
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 12.020 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
TARIC:
8515908090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.