STDC-103

Metcal
745-TDC-103
STDC-103

Mfr.:

Description:
Soldering Irons DESOLDER CARTRIDGE, ID=0.76MM (0.03IN)

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,118.20 ₹6,118.20
₹5,480.85 ₹27,404.25
₹5,399.78 ₹53,997.80
₹5,124.90 ₹1,28,122.50

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Cartridges
Standard Desolder Cartridge
0.76 mm
Brand: Metcal
Description/Function: Desoldering Hand Piece Cartridge
Product Type: Soldering Irons
Series: STDC
Size: 0.76 mm x 11.17 mm
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8515904000
TARIC:
8515900090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.