STDC-106-PK

Metcal
745-STDC-106
STDC-106-PK

Mfr.:

Description:
Desoldering Braid / Solder Removal DESOLDER TIP ID=.060in

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,954.20 ₹5,954.20
₹5,402.58 ₹27,012.90
₹5,205.03 ₹52,050.30
₹4,908.72 ₹1,47,261.60
₹4,786.66 ₹2,39,333.00
₹4,781.07 ₹4,78,107.00

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Desoldering Braid / Solder Removal
RoHS:  
Soldering Tips
Tip
1.52 mm / 0.06 in
Brand: Metcal
Packaging: Bulk
Product Type: Solder Removal
Series: STDC
Factory Pack Quantity: 10
Subcategory: Solder & Equipment
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8515900090
USHTS:
8515904000
TARIC:
8515908090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.