STTC-101

Metcal
745-STTC-101
STTC-101

Mfr.:

Description:
Soldering Irons Irons Cartridge Conical 1mm (0.04 in) SOLD PER EACH

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Expected 15-06-2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,650.79 ₹3,650.79
₹3,441.14 ₹17,205.70
₹3,405.73 ₹34,057.30
₹3,194.21 ₹79,855.25
₹3,119.67 ₹1,55,983.50
₹3,091.71 ₹3,09,171.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Conical
+ 413 C
1.5 mm
Brand: Metcal
Description/Function: Cartridge conical
Packaging: Bulk
Product Type: Soldering Irons
Series: STTC
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 11.022 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8515900090
CAHTS:
8515900090
USHTS:
8515904000
TARIC:
8515908090
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.