STTC-136

Metcal
745-TTC-136
STTC-136

Mfr.:

Description:
Soldering Irons Cartridge Chisel, 2.5mm (0.1in), 30deg (Sold per each piece)

In Stock: 226

Stock:
226 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,712.29 ₹3,712.29
₹3,504.50 ₹17,522.50
₹3,361.00 ₹33,610.00
₹3,180.23 ₹79,505.75
₹3,106.62 ₹1,55,331.00
₹3,059.10 ₹3,05,910.00

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Cartridges
Chisel
+ 413 C
2.5 mm
Brand: Metcal
Description/Function: Chisel Soldering Cartridges
Product Type: Soldering Irons
Series: STTC
Size: 2.5 mm x 9.9 mm
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 11.022 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8515900090
USHTS:
8515904000
TARIC:
8515900090
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.