1N4007GP-TP

Micro Commercial Components (MCC)
833-1N4007GP-TP
1N4007GP-TP

Mfr.:

Description:
Rectifiers 1A 1000Vr 700Vrms 1000V 1.0Vf 15pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,100

Stock:
6,100 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹29.82 ₹29.82
₹17.42 ₹174.20
₹10.62 ₹1,062.00
₹7.64 ₹3,820.00
₹6.71 ₹6,710.00
₹5.87 ₹14,675.00
Full Reel (Order in multiples of 5000)
₹4.94 ₹24,700.00

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
DO-41-2
1 kV
1 A
Standard Recovery Rectifier
Single
1.1 V
30 A
50 uA
2 us
- 55 C
+ 150 C
1N4007GP
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.