1N4749AP-TP

833-1N4749AP-TP
1N4749AP-TP

Mfr.:

Description:
Zener Diodes 1.0W ZENER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
Reel
Cut Tape
1N4749AP
Brand: Micro Commercial Components (MCC)
Product Type: Zener Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1N4736AP to 1N4764AP Silicon Zener Diodes

Micro Commercial Components (MCC) 1N4736AP to 1N4764AP Silicon Zener Diodes provide voltage regulation in a range from 6.8V to 100.0V and are available in various tolerances. These glass-passivated diodes feature a maximum forward voltage of 1.2V and 1.0W power dissipation.