1N5234B-TP

833-1N5234B-TP
1N5234B-TP

Mfr.:

Description:
Zener Diodes 500mW 6.2V 1000 Ohm 5 uA 4 Vr

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,691

Stock:
6,691 Can Dispatch Immediately
Quantities greater than 6691 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹33.54 ₹33.54
₹19.29 ₹192.90
₹11.83 ₹1,183.00
₹8.48 ₹4,240.00
₹7.36 ₹7,360.00
₹6.52 ₹16,300.00
₹5.50 ₹27,500.00
Full Reel (Order in multiples of 10000)
₹4.75 ₹47,500.00
₹3.73 ₹74,600.00

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
6.2 V
Through Hole
DO-35-2
500 mW
5 %
5 uA
7 Ohms
- 55 C
+ 150 C
Single
20 mA
Reel
Cut Tape
1N523
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 2 mm
Ir - Reverse Current: 5 uA
Length: 4.2 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.1 V
Voltage Temperature Coefficient: 0.045 %/C
Zener Current: 5 uA
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
85415001
ECCN:
EAR99