1N5360B-TP

Micro Commercial Components (MCC)
833-1N5360B-TP
1N5360B-TP

Mfr.:

Description:
Zener Diodes 5.0W 25V 0.5uA 190mA 4.3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 810

Stock:
810 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹35.94 ₹35.94
₹27.76 ₹277.60
₹16.71 ₹1,671.00
₹14.37 ₹7,185.00
₹11.77 ₹11,770.00
Full Reel (Order in multiples of 4000)
₹11.77 ₹47,080.00

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
25 V
Through Hole
DO-15-2
5 W
5 %
500 nA
4 Ohms
- 55 C
+ 150 C
Single
50 mA
Reel
Cut Tape
1N5360B
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 3.6 mm
Ir - Reverse Current: 500 nA
Length: 7.6 mm
Product Type: Zener Diodes
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Voltage Regulation Accuracy: 550 mV
Width: 3.6 mm
Zener Current: 190 mA
Unit Weight: 388 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
85415001
ECCN:
EAR99