1N5369B-TP

833-1N5369B-TP
1N5369B-TP

Mfr.:

Description:
Zener Diodes 5.0W 51V 0.5uA 93mA 2.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
51 V
Through Hole
DO-15-2
5 W
5 %
500 nA
27 Ohms
- 55 C
+ 150 C
Single
25 mA
Reel
Cut Tape
1N5369B
Brand: Micro Commercial Components (MCC)
Height: 3.6 mm
Ir - Reverse Current: 500 nA
Length: 7.6 mm
Product Type: Zener Diodes
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Voltage Regulation Accuracy: 900 mV
Width: 3.6 mm
Zener Current: 93 mA
Unit Weight: 388 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
85415001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.