1N5416GP-TP

Micro Commercial Components (MCC)
833-1N5416GP-TP
1N5416GP-TP

Mfr.:

Description:
Rectifiers 3A STANDARD RECOVERY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹46.72 ₹46.72
₹28.39 ₹283.90
₹18.42 ₹1,842.00
₹13.57 ₹6,785.00
Full Reel (Order in multiples of 1200)
₹11.86 ₹14,232.00
₹11.23 ₹26,952.00
₹10.60 ₹50,880.00
₹10.24 ₹98,304.00
₹9.79 ₹2,34,960.00

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Standard Recovery Rectifier
1N5416GP
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1200
Subcategory: Diodes & Rectifiers
Unit Weight: 1.141 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541100080