2N3906-AP

833-2N3906-AP
2N3906-AP

Mfr.:

Description:
Bipolar Transistors - BJT 40V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13,536

Stock:
13,536 Can Dispatch Immediately
Quantities greater than 13536 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹61.50 ₹61.50
₹42.40 ₹424.00
₹26.84 ₹2,684.00
₹16.59 ₹8,295.00
₹12.30 ₹12,300.00
₹10.90 ₹27,250.00
₹9.41 ₹47,050.00
₹8.29 ₹82,900.00
Full Ammo Pack (Order in multiples of 20000)
₹6.71 ₹1,34,200.00

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-92-3
PNP
Single
200 mA
40 V
40 V
5 V
400 mV
600 mW
250 MHz
- 55 C
+ 150 C
2N39
Ammo Pack
Brand: Micro Commercial Components (MCC)
DC Collector/Base Gain hFE Min: 60
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 20000
Subcategory: Transistors
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541100090
USHTS:
8541210075
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.