2N7002KT-TP

Micro Commercial Components (MCC)
833-2N7002KT-TP
2N7002KT-TP

Mfr.:

Description:
MOSFETs N-Ch 60Vds 20Vgs 60Vdgr 0.173A 0.15W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,403

Stock:
1,403
Can Dispatch Immediately
On Order:
12,000
Expected 08-07-2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹30.75 ₹30.75
₹17.61 ₹176.10
₹10.81 ₹1,081.00
₹7.73 ₹3,865.00
₹6.80 ₹6,800.00
Full Reel (Order in multiples of 3000)
₹5.96 ₹17,880.00

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: MOSFETs
RoHS:  
Si
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Product Type: MOSFETs
Series: 2N7002KT
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 5 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.