3SMBJ5927B-TP

Micro Commercial Components (MCC)
833-3SMBJ5927B-TP
3SMBJ5927B-TP

Mfr.:

Description:
Zener Diodes 3.0W 12V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,625

Stock:
3,625 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹25.16 ₹25.16
₹19.76 ₹197.60
₹17.34 ₹1,734.00
₹15.18 ₹7,590.00
₹12.40 ₹12,400.00
Full Reel (Order in multiples of 3000)
₹11.59 ₹34,770.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
12 V
SMD/SMT
DO-214AA-2
3 W
5 %
1 uA
6.5 Ohms
- 65 C
+ 150 C
Single
31.2 mA
Reel
Cut Tape
MouseReel
3SMBJ5927B
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 2.44 mm
Ir - Reverse Current: 1 uA
Length: 4.7 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.5 V
Width: 3.94 mm
Zener Current: 1 uA
Unit Weight: 93 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
85415001
ECCN:
EAR99