BC847AT-TP

Micro Commercial Components (MCC)
833-BC847AT-TP
BC847AT-TP

Mfr.:

Description:
Bipolar Transistors - BJT 100mA 45V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,583

Stock:
1,583 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹35.41 ₹35.41
₹20.50 ₹205.00
₹12.58 ₹1,258.00
₹9.04 ₹4,520.00
₹7.83 ₹7,830.00
Full Reel (Order in multiples of 3000)
₹7.83 ₹23,490.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-523-3
NPN
Single
100 mA
45 V
50 V
6 V
600 mV
150 mW
100 MHz
- 55 C
+ 150 C
BC847AT
Reel
Cut Tape
MouseReel
Brand: Micro Commercial Components (MCC)
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541100090
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.