BSS84AK-TP

833-BSS84AK-TP
BSS84AK-TP

Mfr.:

Description:
MOSFETs P-CHANNEL MOSFET,SOT-23

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
60 V
500 mA
2 Ohms
- 25 V, 30 V
3 V
2.4 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Configuration: Single
Fall Time: 238 ns
Product Type: MOSFETs
Rise Time: 29 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 158 ns
Typical Turn-On Delay Time: 12.2 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BSS84AK MOSFET

Micro Commercial Components (MCC) BSS84AK MOSFET is a small-signal P-channel MOSFET designed with efficient switching performance. This MOSFET features -60V drain-source voltage, -0.5A drain current at (TA = 25°C), and 1W total power dissipation (PD). The BSS84AK MOSFET includes ESD HBM Class 2 protection and epoxy meets UL 94 V-0 flammability rating, ensuring high reliability. This P-channel MOSFET comes in a compact SOT‑23 surface‑mounted package suitable for space‑constrained designs.