BZT52B3V9JS-TP

833-BZT52B3V9JS-TP
BZT52B3V9JS-TP

Mfr.:

Description:
Zener Diodes 200mW 0.9Vf 3.82Vz 1.0Vr 2.7uA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Zener Diodes
RoHS:  
3.9 V
SMD/SMT
SOD-323-2
200 mW
2 %
2.7 uA
84 Ohms
- 55 C
+ 150 C
Single
5 mA
Reel
Cut Tape
MouseReel
BZT52B3V9JS
Brand: Micro Commercial Components (MCC)
Height: 1.24 mm
If - Forward Current: 10 mA
Ir - Reverse Current: 2.7 uA
Length: 1.8 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Width: 1.35 mm
Zener Current: 2.7 uA
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.