BZT52C36L3PHE3-TP

833-ZT52C36L3PHE3TP
BZT52C36L3PHE3-TP

Mfr.:

Description:
Zener Diodes 0.15W, ZENER DIODES ,DFN1006-2L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹34.48 ₹34.48
₹20.13 ₹201.30
₹12.30 ₹1,230.00
₹8.85 ₹4,425.00
₹7.64 ₹7,640.00
₹6.71 ₹16,775.00
₹5.68 ₹28,400.00
Full Reel (Order in multiples of 10000)
₹5.03 ₹50,300.00
₹3.91 ₹78,200.00

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Zener Diodes
RoHS:  
36 V
SMD/SMT
DFN-1006-2
150 mW
350 Ohms
- 55 C
+ 150 C
Single
2 mA
Reel
Cut Tape
BZT52C36L3P
Brand: Micro Commercial Components (MCC)
Height: 0.5 mm
If - Forward Current: 10 mA
Ir - Reverse Current: 100 nA
Length: 1.05 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 37.4 mV/C
Width: 0.65 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Instrument Cluster Solutions

MCC Instrument Cluster Solutions delivers the reliability, precision, and rugged performance needed to support real-time vehicle data in today’s digitally enhanced dashboards. As automotive interiors evolve to feature digital and hybrid analog displays fully, MCC provides the discrete components that ensure safe, accurate, and energy-efficient operation across conventional and electric vehicles.

Automotive-Grade 150mW Zener Diodes

Micro Commercial Components (MCC) Automotive-Grade 150mW Zener Diodes are designed to protect auto and industrial applications with versatile and cost-effective solutions. These Zener diodes operate at 2.4V to 47V nominal Zener voltage range and up to 150°C junction temperature. MCC’s auto-grade 150mW Zener diode family features durable protection with compactness, affordability, and versatility for many applications. These diodes are AEC-Q101 qualified and come in a compact DFN1006 package with 1mm x 0.6mm package dimensions and are used in applications where space is limited. The Automotive-Grade 150mW Zener diodes are suitable for applications in automotive, industrial, and renewable energy.

Automotive Front & Rear LED Lighting Solutions

MCC Automotive Front and Rear LED Lighting Solutions provide the efficiency, durability, and thermal stability required for modern exterior automotive lighting systems. As the industry transitions from traditional halogen and xenon technologies to LEDs, MCC supports this shift with high-performance discrete components that meet the demands of visibility, safety, and design flexibility across all vehicle platforms.