CSP522S-30DP-TP

833-CSP522S-30DP-TP
CSP522S-30DP-TP

Mfr.:

Description:
Schottky Diodes & Rectifiers SCHOTTKY BARRIER RECTIFIERS 30V 0.1A,0201-A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
SMD-2
Single
Si
100 mA
30 V
650 mV
500 mA
5 uA
- 55 C
+ 125 C
CSP522S
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Operating Temperature Range: - 55 C to + 125 C
Pd - Power Dissipation: 300 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.