DDTA143ECA-TP

833-DDTA143ECA-TP
DDTA143ECA-TP

Mfr.:

Description:
Digital Transistors DIGITAL TRANSISTOR PNP SOT-23

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Digital Transistors
RoHS:  
DDTA143ECA
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Product Type: Digital Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
USHTS:
8541210075
TARIC:
8541210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pre-biased Bipolar Digital Transistors

Micro Commercial Components (MCC) Pre-biased Bipolar Digital Transistors include built-in bias resistors that enable the configuration of an inverter circuit without connecting external resistors. The DTAx PNP digital transistors operate at -50V supply voltage and DTCx NPN transistors operate at 50V supply voltage. These digital transistors feature a single function (R1/R2), 200W power dissipation, 150°C junction temperature, and 250MHz transition frequency. The pre-biased bipolar transistors require only setting the ON/OFF conditions for the operation, which makes the circuit design easy. These transistors are AEC-Q101 qualified, halogen-free, RoHS compliant, and comply with Moisture Sensitivity Level 1 standard. The pre-biased bipolar transistors are available in SOT 23/323 package.