DFLZ56-TP

833-DFLZ56-TP
DFLZ56-TP

Mfr.:

Description:
Zener Diodes 1W Zener Diode 1.2Vf 58.8Vz 4.5mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Zener Diodes
REACH - SVHC:
58.8 V
SMD/SMT
SOD-123FL-2
1 W
5 %
5 uA
110 Ohms
- 55 C
+ 150 C
Single
4.5 mA
Reel
Cut Tape
MouseReel
DFLZ56
Brand: Micro Commercial Components (MCC)
Height: 1.35 mm
If - Forward Current: 200 mA
Ir - Reverse Current: 5 uA
Length: 3.1 mm
Product Type: Zener Diodes
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.2 V
Width: 1.9 mm
Zener Current: 5 uA
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.