DMMT3904-TP

833-DMMT3904-TP
DMMT3904-TP

Mfr.:

Description:
Bipolar Transistors - BJT 200mA 40V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-363-6
NPN
Dual
200 mA
40 V
60 V
5 V
200 mW
300 MHz
- 55 C
+ 150 C
DMMT3904
Reel
Cut Tape
MouseReel
Brand: Micro Commercial Components (MCC)
DC Collector/Base Gain hFE Min: 40
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 9 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541210075
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DMMT3904HE3 Dual NPN Transistor

Micro Commercial Components (MCC) DMMT3904HE3 Dual NPN Transistor is an AEC-Q101 qualified small-signal Bipolar Junction Transistor (BJT) in an SOT-363 package. This BJT features a 60V collector-base voltage, 40V collector-emitter voltage, 5V emitter-base voltage, 200mA collector current, and 200mW power dissipation. The DMMT3904HE3 transistor also features a 4pF maximum output capacitance, 300MHz minimum transition frequency, 35ns delay time, and a -55°C to 150°C operating junction temperature range. This BJT adheres to moisture sensitivity level 1, and the epoxy meets the UL 94V-0 flammability rating. The DMMT3904HE3 transistor is lead-free, halogen-free, and RoHS-compliant.