DMMT3904HE3-TP

Micro Commercial Components (MCC)
833-DMMT3904HE3-TP
DMMT3904HE3-TP

Mfr.:

Description:
Bipolar Transistors - BJT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,322

Stock:
6,322 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹35.41 ₹35.41
₹20.22 ₹202.20
₹12.39 ₹1,239.00
₹8.85 ₹4,425.00
₹7.73 ₹7,730.00
Full Reel (Order in multiples of 3000)
₹6.80 ₹20,400.00

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Bipolar Transistors - BJT
RoHS:  
DMMT3904
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DMMT3904HE3 Dual NPN Transistor

Micro Commercial Components (MCC) DMMT3904HE3 Dual NPN Transistor is an AEC-Q101 qualified small-signal Bipolar Junction Transistor (BJT) in an SOT-363 package. This BJT features a 60V collector-base voltage, 40V collector-emitter voltage, 5V emitter-base voltage, 200mA collector current, and 200mW power dissipation. The DMMT3904HE3 transistor also features a 4pF maximum output capacitance, 300MHz minimum transition frequency, 35ns delay time, and a -55°C to 150°C operating junction temperature range. This BJT adheres to moisture sensitivity level 1, and the epoxy meets the UL 94V-0 flammability rating. The DMMT3904HE3 transistor is lead-free, halogen-free, and RoHS-compliant.