DZ23C6V2-TP

Micro Commercial Components (MCC)
833-DZ23C6V2-TP
DZ23C6V2-TP

Mfr.:

Description:
Zener Diodes 6.2V 300mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,309

Stock:
1,309 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹37.27 ₹37.27
₹25.44 ₹254.40
₹16.12 ₹1,612.00
₹10.16 ₹5,080.00
₹8.85 ₹8,850.00
Full Reel (Order in multiples of 3000)
₹8.85 ₹26,550.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Zener Diodes
RoHS:  
6.2 V
SMD/SMT
SOT-23-3
300 mW
5 %
100 nA
10 Ohms
- 55 C
+ 150 C
Dual Common Cathode
5 mA
Reel
Cut Tape
MouseReel
DZ23C6V2
Brand: Micro Commercial Components (MCC)
Height: 1.12 mm
Ir - Reverse Current: 100 nA
Length: 3.04 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Width: 1.4 mm
Zener Current: 100 nA
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.