ESDLC5V0AE2-TP

833-ESDLC5V0AE2-TP
ESDLC5V0AE2-TP

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 5A ESD 8A 120W 5Vrwm 8Vbr 0.1uA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
5 V
SMD/SMT
15 V
6 V
0201 (0603 metric)
8 A
120 W
15 pF
8 kV
15 kV
- 55 C
+ 125 C
ESDLC5V0AE2
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 0.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESDLC5 ESD Protection Devices

Micro Commercial Components (MCC) ESDLC5 ESD Protection Devices feature up to 650W peak pulse power and low clamping voltage. These surface-mount devices have one to eight channels. They are offered in unidirectional and bidirectional types in a variety of package sizes. MCC ESDLC5 ESD Protection Devices have an operating temperature range of -55°C to +125°C or +150°C.