ESDLC5V0D9B-TP

Micro Commercial Components (MCC)
833-ESDLC5V0D9B-TP
ESDLC5V0D9B-TP

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 10mA, 5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72,462

Stock:
72,462 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹52.18 ₹52.18
₹32.52 ₹325.20
₹20.69 ₹2,069.00
₹15.56 ₹7,780.00
₹12.49 ₹12,490.00
₹10.34 ₹51,700.00
Full Reel (Order in multiples of 8000)
₹10.34 ₹82,720.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
5 V
SMD/SMT
5.6 V
SOD-923-2
80 W
2.1 pF
8 kV
15 kV
- 55 C
+ 150 C
ESDLC5V0D9B
Reel
Cut Tape
MouseReel
Brand: Micro Commercial Components (MCC)
Product: ESD Suppressors
Factory Pack Quantity: 8000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 0.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESDLC5 ESD Protection Devices

Micro Commercial Components (MCC) ESDLC5 ESD Protection Devices feature up to 650W peak pulse power and low clamping voltage. These surface-mount devices have one to eight channels. They are offered in unidirectional and bidirectional types in a variety of package sizes. MCC ESDLC5 ESD Protection Devices have an operating temperature range of -55°C to +125°C or +150°C.