FR155GP-TP

Micro Commercial Components (MCC)
833-FR155GP-TP
FR155GP-TP

Mfr.:

Description:
Rectifiers 1.5A FAST RECOVERY RECTIFIER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,681

Stock:
3,681 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹32.61 ₹32.61
₹22.08 ₹220.80
₹13.98 ₹1,398.00
₹8.85 ₹4,425.00
₹7.73 ₹7,730.00
₹6.80 ₹13,600.00
Full Reel (Order in multiples of 4000)
₹6.80 ₹27,200.00

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
DO-15
600 V
1.5 A
Fast Recovery Rectifiers
Single
1.3 V
50 A
5 uA
250 ns
- 55 C
+ 150 C
FR155GP
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Unit Weight: 388 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.