FR1D-LTP

Micro Commercial Components (MCC)
833-FR1D-LTP
FR1D-LTP

Mfr.:

Description:
Rectifiers 200Vr 140Vrms 200V 1.0A 1.30Vf 15pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹26.05 ₹26.05
₹17.97 ₹179.70
₹11.41 ₹1,141.00
₹7.10 ₹3,550.00
₹5.48 ₹5,480.00
Full Reel (Order in multiples of 3000)
₹4.40 ₹13,200.00
₹3.95 ₹23,700.00
₹3.32 ₹29,880.00
₹3.14 ₹75,360.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Rectifiers
REACH - SVHC:
SMD/SMT
DO-214AA-2
200 V
1 A
Fast Recovery Rectifiers
Single
30 A
5 uA
150 ns
- 50 C
+ 150 C
FR1D
Reel
Cut Tape
MouseReel
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 93 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99