FSM24HL-TP

Micro Commercial Components (MCC)
833-FSM24HL-TP
FSM24HL-TP

Mfr.:

Description:
Rectifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹28.75 ₹28.75
₹19.67 ₹196.70
₹12.49 ₹1,249.00
₹7.73 ₹3,865.00
₹6.02 ₹6,020.00
Full Reel (Order in multiples of 2500)
₹4.85 ₹12,125.00
₹4.04 ₹20,200.00
₹3.59 ₹35,900.00
₹3.41 ₹85,250.00

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Rectifiers
SMD/SMT
SOD-123HL-2
400 V
2 A
Fast Recovery Rectifiers
Single
1.3 V
50 A
5 uA
150 ns
- 55 C
+ 150 C
FSM24HL
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0