HER505GP-TP

Micro Commercial Components (MCC)
833-HER505GP-TP
HER505GP-TP

Mfr.:

Description:
Rectifiers 5A HIGH EFFICIENT RECTIFIER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹60.19 ₹60.19
₹36.65 ₹366.50
₹23.63 ₹2,363.00
₹17.97 ₹8,985.00
Full Reel (Order in multiples of 1200)
₹14.28 ₹17,136.00
₹13.48 ₹32,352.00
₹12.76 ₹61,248.00
₹12.31 ₹1,18,176.00
₹11.86 ₹2,84,640.00

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Rectifiers
RoHS:  
HER505GP
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1200
Subcategory: Diodes & Rectifiers
Unit Weight: 1.141 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541100080
ECCN:
EAR99