KBJA806-BP

833-KBJA806-BP
KBJA806-BP

Mfr.:

Description:
Bridge Rectifiers 8A 600Vr 420Vrms 600V 150A 1.10V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Bridge Rectifiers
Single Phase Bridge
Through Hole
Solder Pin
JB-4
8 A
600 V
1.1 V
150 A
- 55 C
+ 150 C
25.3 mm
4.5 mm
10.6 mm
KBJA806
Bulk
Brand: Micro Commercial Components (MCC)
Ir - Reverse Current: 10 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 1800
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 420 V
Unit Weight: 2.366 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541100080
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.