MB102-B

833-MB102
MB102-B

Mfr.:

Description:
Bridge Rectifiers 200V 10A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Bridge Rectifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Single Phase Bridge
SMD/SMT
Solder Pad
BR-6
10 A
200 V
1.1 V
150 A
- 55 C
+ 125 C
15.71 mm
15.71 mm
6.86 mm
MB102
Brand: Micro Commercial Components (MCC)
Ir - Reverse Current: 10 uA
Product Type: Bridge Rectifiers
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 140 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.