MBRBFL30100CT-TP

Micro Commercial Components (MCC)
833-MBRBFL30100CT-TP
MBRBFL30100CT-TP

Mfr.:

Description:
Schottky Diodes & Rectifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,500

Stock:
1,500 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹349.43 ₹349.43
₹227.36 ₹2,273.60
₹158.41 ₹15,841.00
₹128.59 ₹64,295.00
₹117.41 ₹1,17,410.00
Full Reel (Order in multiples of 1500)
₹117.41 ₹1,76,115.00

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
TO-263AC-3
Dual Anode Common Cathode
Si
15 A
100 V
700 mV
200 A
30 uA
- 55 C
+ 150 C
MBRBFL30100CT
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1500
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
USHTS:
8541100080
TARIC:
8541100000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low-Profile Schottky Barrier Rectifiers

Micro Commercial Components (MCC) Low-Profile Schottky Barrier Rectifiers are designed for high-demand applications. These MCC rectifiers feature a common cathode configuration and low forward voltage. The devices come in a TO-263AC package with a height of just 1.7mm for easy design integration. Designed to minimize power losses and enhance performance, these rectifiers support 45V to 200V working voltage ranges and 20A to 30A forward current per device. The devices are ideal in switch-mode power supplies, motor controls, freewheeling diodes, and other applications requiring high performance in tight spaces.