MCACLF320N04Y-TP

Micro Commercial Components (MCC)
833-MCACLF320N04Y-TP
MCACLF320N04Y-TP

Mfr.:

Description:
MOSFETs N-CHANNEL MOSFET,LFPAK56E

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,886

Stock:
4,886 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹303.77 ₹303.77
₹196.61 ₹1,966.10
₹136.04 ₹13,604.00
₹109.95 ₹54,975.00
₹96.91 ₹96,910.00
Full Reel (Order in multiples of 5000)
₹96.91 ₹4,84,550.00

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: MOSFETs
Si
SMD/SMT
LFPAK56E-5
N-Channel
1 Channel
40 V
320 A
620 uOhms
- 20 V, 20 V
4 V
80 nC
- 55 C
+ 175 C
230 W
Enhancement
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Configuration: Single
Fall Time: 54 ns
Product Type: MOSFETs
Rise Time: 32 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 55 ns
Typical Turn-On Delay Time: 17.5 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

40V MCACLF320N04Y N-Channel Power MOSFET

Micro Commercial Components (MCC) 40V MCACLF320N04Y N-Channel Power MOSFET is a highly efficient and reliable MOSFET designed for diverse high-power applications. This power MOSFET utilizes Split Gate Trench (SGT) MOSFET technology and comes in a versatile LFPAK56E package. The MCACLF320N04Y power MOSFET features a high-density cell design for low RDS(on) of 0.62mΩ and Moisture Sensitivity Level (MSL) 1. This power MOSFET offers excellent thermal performance in demanding thermal environments. Typical applications include motor drives, DC-DC converters, power tools, lighting control systems, and battery management systems.