MCQ7328-TP

Micro Commercial Components (MCC)
833-MCQ7328-TP
MCQ7328-TP

Mfr.:

Description:
MOSFETs Dual P-Ch -30Vds 20Vgs -8.0A 1.4W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹115.54 ₹115.54
₹71.93 ₹719.30
₹47.15 ₹4,715.00
₹36.71 ₹18,355.00
Full Reel (Order in multiples of 4000)
₹36.71 ₹1,46,840.00

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
P-Channel
2 Channel
30 V
8 A
32 mOhms
- 20 V, 20 V
2.5 V
78 nC
- 55 C
+ 150 C
1.4 W
Enhancement
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Product Type: MOSFETs
Series: MCQ7328
Factory Pack Quantity: 4000
Subcategory: Transistors
Unit Weight: 88 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.