MCTL295N06Y-TP

Micro Commercial Components (MCC)
833-MCTL295N06Y-TP
MCTL295N06Y-TP

Mfr.:

Description:
MOSFETs 60V N-Ch FET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,928

Stock:
1,928 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹535.79 ₹535.79
₹351.29 ₹3,512.90
₹261.84 ₹26,184.00
₹219.90 ₹1,09,950.00
₹204.06 ₹2,04,060.00
Full Reel (Order in multiples of 2000)
₹204.06 ₹4,08,120.00

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TOLL-8
N-Channel
1 Channel
60 V
295 A
2 mOhms
- 20 V, 20 V
4 V
108 nC
- 55 C
+ 150 C
313 W
Enhancement
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Configuration: Single
Fall Time: 105 ns
Product Type: MOSFETs
Rise Time: 69 ns
Series: MCTL295N06Y
Factory Pack Quantity: 2000
Subcategory: Transistors
Typical Turn-Off Delay Time: 172 ns
Typical Turn-On Delay Time: 33 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCTL High-Power N-Channel MOSFETs

Micro Commercial Components (MCC) MCTL High-Power N-Channel MOSFETs are designed based on the Split-Gate Trench (SGT) technology and are 30% smaller than traditional D-PAK 7-pin options. These MOSFETs withstand currents up to 300A and reduce the need for parallel MOSFETs in high-current applications. The MCTL MOSFETs offer excellent EMI performance, high-power density, high reliability, high voltage, and high-density cell design for low RDS(ON). Typical applications include load switches, welding equipment, PV/solar inverters, DC-DC converters, telecom devices, network security appliances, telecommunications test equipment, and industrial power supplies.